-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8032
|
Newark | 24B Hp Screw Down Hood, Side Entry, M32 |Harting 19390240527 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9700 / $136.8900 | Buy Now |
DISTI #
1195-8600-ND
|
DigiKey | 24B HP SCREW DOWN HOOD SIDE ENTR Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4 In Stock |
|
$79.4659 / $98.6100 | Buy Now |
DISTI #
617-19390240527
|
Mouser Electronics | Heavy Duty Power Connectors 24B HP ScrewDwn Hood Side Entry, M32 RoHS: Compliant | 1 |
|
$101.4600 / $118.9600 | Buy Now |
DISTI #
V99:2348_23428300
|
Arrow Electronics | Hood 90° 24/B Shell Size Powder Aluminum Die Cast Self Lock Han® Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1814 | Americas - 5 |
|
$29.4000 / $40.3311 | Buy Now |
DISTI #
71816433
|
RS | Rect Connectr Hood, Size 24 B, Wt 401.00 g, Aluminium Die-Cast | HARTING 19390240527 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.8800 | Buy Now |
DISTI #
HRT19390240527
|
Heilind Electronics | 24B HP SCREW DOWN HOOD SIDE ENTRY, M32 | Americas - 0 in Stock |
|
$114.0769 / $153.8000 | Buy Now |
DISTI #
33989593
|
Verical | Hood 90° 24/B Shell Size Powder Aluminum Die Cast Self Lock Han® Min Qty: 1 Package Multiple: 1 Date Code: 1814 | Americas - 5 |
|
$29.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19390240527
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19390240527
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |