-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2101
|
Newark | Han 6 Hp Direct B Hood, Side Entry, M40 |Harting 19396060548 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.5600 / $157.5300 | Buy Now |
DISTI #
3937-19396060548-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6B M40 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$115.8364 / $201.1300 | Buy Now |
DISTI #
19396060548-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6B M40 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.8400 | Buy Now |
DISTI #
617-19396060548
|
Mouser Electronics | Heavy Duty Power Connectors Han 6 HP Direct B Hood Side Entry, M40 RoHS: Compliant | 6 |
|
$129.5900 / $151.9300 | Buy Now |
DISTI #
71028500
|
RS | Rect Connectr Hood, Size 6 B, Wt 247.00 g, Aluminium Die-Cast | HARTING 19396060548 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$205.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$114.9400 | Buy Now |
DISTI #
HRT19396060548
|
Heilind Electronics | HAN 6 HP DIRECT B HOOD, SIDE E | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$48.0000 | Buy Now |
|
Quest Components | 3 |
|
$52.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19396060548
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19396060548
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |