-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2120
|
Newark | Han 24 Hp Direct B Hood, Top Entry, M32 |Harting 19396240447 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5300 / $97.7400 | Buy Now |
DISTI #
1195-6168-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ24B M32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$33.1500 | Buy Now |
DISTI #
617-19396240447
|
Mouser Electronics | Heavy Duty Power Connectors Han 24 HP DirectB Hood Top Entry, M32 RoHS: Compliant | 0 |
|
$68.6300 / $84.9500 | Order Now |
DISTI #
71028519
|
RS | Han 24 HP Direct B Hood Top Entry M32 | HARTING 19396240447 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$127.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.3200 | Buy Now |
DISTI #
HRT19396240447
|
Heilind Electronics | HAN 24 HP DIRECT B HOOD, TOP E | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | 78 |
|
$88.4368 / $114.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19396240447
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19396240447
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |