-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2172
|
Newark | Han 10 Hp Direct Emc Hood, Side Entry, M32 |Harting 19398100547 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.3200 / $183.3800 | Buy Now |
DISTI #
1195-6173-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10B M32 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$35.8124 / $45.7800 | Buy Now |
DISTI #
617-19398100547
|
Mouser Electronics | Heavy Duty Power Connectors Han 10 HP Direct EMC Hood Side Entry, M32 RoHS: Compliant | 0 |
|
$138.7200 / $140.6100 | Order Now |
DISTI #
71028541
|
RS | Han 10 HP Direct EMC Hood Side Entry M32 | HARTING 19398100547 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$156.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$133.8000 | Buy Now |
DISTI #
HRT19398100547
|
Heilind Electronics | HAN 10 HP DIRECT EMC HOOD, SID | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$187.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19398100547
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19398100547
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |