-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6175-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ16B M32 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$122.9642 / $144.1600 | Buy Now |
DISTI #
617-19398160547
|
Mouser Electronics | Heavy Duty Power Connectors Han 16 HP Direct EMC Hood Side Entry, M32 RoHS: Compliant | 0 |
|
$122.9600 / $144.1500 | Order Now |
DISTI #
71028549
|
RS | Han 16 HP Direct EMC Hood Side Entry M32 | HARTING 19398160547 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$216.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$121.0300 | Buy Now |
DISTI #
HRT19398160547
|
Heilind Electronics | HAN 16 HP DIRECT EMC HOOD, SID | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$174.2832 / $193.6480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19398160547
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19398160547
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |