Part Details for 1939820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1939820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1939820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5239
|
Newark | Terminal Block, Pluggable, 2Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:2Ways, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1939820000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 836 |
|
$2.1600 | Buy Now |
DISTI #
1939820000-ND
|
DigiKey | TERM BLOCK PLUG 2POS 3.81MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1122 / $2.8400 | Buy Now |
DISTI #
1939820000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 3.81mm Right Angle Cable Mount Orange Box (Alt: 1939820000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1939820000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/02/90 SN OR BX RoHS: Compliant | 379 |
|
$1.1100 / $2.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.7000 | Buy Now |