There are no models available for this part yet.
Overview of 1939980000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1939980000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC5250
|
Newark | Terminal Block, Pluggable, 2Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:2Ways, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1939980000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 | Buy Now | |
DISTI #
1939980000-ND
|
DigiKey | TERM BLOCK PLUG 2POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6944 | Buy Now | |
DISTI #
1939980000
|
Avnet Americas | Conn Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 17.5A Box (Alt: 1939980000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1939980000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/02/90F SN OR BX RoHS: Compliant | 50 |
|
$1.3700 / $3.1800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $1.8500 | Buy Now |