Part Details for 193L by Hammond Manufacturing
Overview of 193L by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 193L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7261
|
Newark | Choke Rohs Compliant: Yes |Hammond 193L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$85.6600 / $88.5000 | Buy Now |
DISTI #
HM4787-ND
|
DigiKey | FIXED IND 5H 300MA 57 OHM CHASS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$85.1100 | Buy Now |
DISTI #
546-193L
|
Mouser Electronics | Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 5H @ 300mA RoHS: Compliant | 9 |
|
$84.8400 / $86.8200 | Buy Now |
|
Onlinecomponents.com | choke - D.C. filter/enclosed RoHS: Compliant | 30 Factory Stock |
|
$80.2000 / $102.1900 | Buy Now |
|
Powell Electronics | choke - D.C. filter/enclosed Min Qty: 1 | 18 |
|
$79.2000 / $90.5100 | Buy Now |
|
Master Electronics | choke - D.C. filter/enclosed RoHS: Compliant | 30 Factory Stock |
|
$80.2000 / $102.1900 | Buy Now |
Part Details for 193L
193L CAD Models
193L Part Data Attributes:
|
193L
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
193L
Hammond Manufacturing
General Purpose Inductor, 5000000uH, 15%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
DC Resistance | 57 Ω | |
Inductance-Nom (L) | 5000000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE MEASURED WITH RATED DC CURRENT FLOWING | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 15% |