Part Details for 194-10MSTN by CTS Corporation
Overview of 194-10MSTN by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194-10MSTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194-10MSTN
|
Avnet Americas | Switch DIP ON OFF SPST 10 Piano 0.05A 24VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 194-10MSTN) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
$0.6373 / $0.9166 | Buy Now |
DISTI #
774-194-10MSTN
|
Mouser Electronics | DIP Switches / SIP Switches THROUGH HOLE, SIDE ACTUATED, GOLD DIP SWITCH, 10-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, TAPE SEAL, TUBE PACK RoHS: Compliant | 0 |
|
$0.7950 / $0.8510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.7590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8330 / $1.2140 | Buy Now |
DISTI #
194-10MSTN
|
Avnet Abacus | (Alt: 194-10MSTN) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 194-10MSTN
194-10MSTN CAD Models
194-10MSTN Part Data Attributes
|
194-10MSTN
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
194-10MSTN
CTS Corporation
Piano Dip Switch, 10 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CTS | |
Actuator Angle | ||
Actuator Length | 0.045 inch | |
Actuator Type | PIANO | |
Additional Feature | SHIP AT ON POSTN,TOP TAPE SEAL | |
Body Breadth | 9.779 mm | |
Body Height | 7.8994 mm | |
Body Length or Diameter | 27.5844 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |
Alternate Parts for 194-10MSTN
This table gives cross-reference parts and alternative options found for 194-10MSTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194-10MSTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194-9MSTN | Piano Dip Switch, 9 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, | CTS Corporation | 194-10MSTN vs 194-9MSTN |
194-6MSTN | Piano Dip Switch, 6 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, | CTS Corporation | 194-10MSTN vs 194-6MSTN |
195-5MSTN | Piano Dip Switch, 5 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, | CTS Corporation | 194-10MSTN vs 195-5MSTN |
195-8MSTN | Piano Dip Switch, 8 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, | CTS Corporation | 194-10MSTN vs 195-8MSTN |
195-9MSTN | Piano Dip Switch, 9 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, | CTS Corporation | 194-10MSTN vs 195-9MSTN |
194-4MSTN | Piano Dip Switch, 4 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, | CTS Corporation | 194-10MSTN vs 194-4MSTN |
195-4MSTN | Piano Dip Switch, 4 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, | CTS Corporation | 194-10MSTN vs 195-4MSTN |
195-6MSTN | Piano Dip Switch, 6 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, | CTS Corporation | 194-10MSTN vs 195-6MSTN |
194-3MSTN | Piano Dip Switch, 3 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, | CTS Corporation | 194-10MSTN vs 194-3MSTN |
195-7MSTN | Piano Dip Switch, 7 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, | CTS Corporation | 194-10MSTN vs 195-7MSTN |