Part Details for 194-ESD by Excelta Corporation
Overview of 194-ESD by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for 194-ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7353
|
Newark | Antistatic Brush, Plastic, Straight, 6", Esd Brush Type:-, Bristle Material:-, Handle Type:Straight Handle, Handle Material:Plastic, Overall Length:6", Width:0.019", Product Range:- Rohs Compliant: Na |Excelta 194-ESD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 / $7.9700 | Buy Now |
DISTI #
2827-194-ESD-ND
|
DigiKey | BRUSH SINGLE HEAD 1PCS Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6194 / $6.6300 | Buy Now |
|
Onlinecomponents.com | The 194-ESD straight static safe (10⁸-10¹¹ ohms/sq) soft 6" cleaning brush has two rows of soft bristles and a round plastic handle. The brush head is .5" long and .019" wide. RoHS: Compliant | 0 |
|
$4.3600 / $5.7600 | Buy Now |
DISTI #
352IE450
|
Techni-Tool, Inc. | Excelta 194-ESD Brushes, Anti-Static, Straight, 0.5"x0.019", Plastic Handle, 6" OAL | 118 |
|
$4.7900 | Buy Now |
DISTI #
352IE450
|
TestEquity LLC | Excelta 194-ESD Brushes, Anti-Static, Straight, 0.5"x0.019", Plastic Handle, 6" OAL | 118 |
|
$4.7900 | Buy Now |