-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1949
|
Newark | Han 16 Hpr Hood Side Entry Pg 21 Toggle Rohs Compliant: Na |Harting 19400160502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0600 / $89.7000 | Buy Now |
DISTI #
19400160502-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ16B M32 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
80 In Stock |
|
$66.3484 / $82.3300 | Buy Now |
DISTI #
617-19400160502
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16B TOGGLE LCK RoHS: Compliant | 0 |
|
$62.9800 / $77.9500 | Order Now |
DISTI #
70732313
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 16B TOGGLE LCK | HARTING 19400160502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2200 / $86.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$65.4500 | Buy Now |
DISTI #
HRT19400160502
|
Heilind Electronics | 16B HPR HOOD, TOGGLE LOCKING, | Americas - 28 in Stock |
|
$74.5781 / $100.7800 | Buy Now |
DISTI #
19400160502
|
TME | Enclosure: for HDC connectors, Han® HPR, size 16B, -40÷125°C Min Qty: 1 | 0 |
|
$47.4500 / $67.7800 | RFQ |
DISTI #
HRT19400160502
|
Interstate Connecting Components | 16B HPR HOOD, TOGGLE LOCKING, | 9 |
|
$74.5781 / $100.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19400160502
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19400160502
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |