-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0534
|
Newark | Hood, Top Entry, M20, Screw, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:Screw, Rectangular Shell Size:-, For Use With:Harting Han Hpr Slim Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19400220970 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.6300 / $793.2300 | Buy Now |
DISTI #
1195-8238-ND
|
DigiKey | 22 HPR SLIM SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$500.7200 | Buy Now |
DISTI #
617-19400220970
|
Mouser Electronics | Heavy Duty Power Connectors HPR22 SMT HSNG Toggl LOCK Top Entry 4xM2 RoHS: Compliant | 0 |
|
$451.1500 | Order Now |
DISTI #
V99:2348_21740607
|
Arrow Electronics | Surface Mount Housing 180° 22HPR Shell Size Powder Die Cast Aluminum Screw Lock Han® Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1718 | Americas - 2 |
|
$102.3700 | Buy Now |
DISTI #
71287416
|
RS | Slim Surface Mount Housing Toggle Locking Top Entry 4xM20 22 HPR | HARTING 19400220970 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$161.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$429.2400 | Buy Now |
DISTI #
HRT19400220970
|
Heilind Electronics | 22 HPR SLIM SURF MT HSG,TOP TOGGL LKG,4XM20 | Americas - 0 in Stock |
|
$508.4769 / $533.0807 | Buy Now |
DISTI #
27492685
|
Verical | Surface Mount Housing 180° 22HPR Shell Size Powder Die Cast Aluminum Screw Lock Han® Min Qty: 1 Package Multiple: 1 Date Code: 1718 | Americas - 2 |
|
$102.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19400220970
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19400220970
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |