-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1963
|
Newark | Han 24Hpr Hood Top Entry 2X M32 Screw Lo Rohs Compliant: Na |Harting 19400240432 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.3600 / $129.7000 | Buy Now |
DISTI #
617-19400240432
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 24B SCW LCKING RoHS: Compliant | 18 |
|
$98.3500 / $115.3100 | Buy Now |
DISTI #
70732326
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 24B SCW LCKING | HARTING 19400240432 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$170.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.8100 | Buy Now |
DISTI #
HRT19400240432
|
Heilind Electronics | HAN 24HPR HOOD TE 2X M32 SCRE W LOCK | Americas - 0 in Stock |
|
$110.5846 / $149.0800 | Buy Now |
DISTI #
19400240432
|
TME | Enclosure: for HDC connectors, Han® HPR, size 24B, -40÷125°C Min Qty: 1 | 0 |
|
$70.1900 / $100.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19400240432
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19400240432
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |