-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K2034
|
Newark | 24 Hpr Enlarged Surface Mount Housing, Screw Locking, Horizontal Entry, 3Xm32 (Order Housing 09400240368 Separate) |Harting 19400240968 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.4300 / $274.7100 | Buy Now |
DISTI #
3937-19400240968-ND
|
DigiKey | CONN BASE SIDE TRIPLE SZ24B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$387.5273 / $421.8400 | Buy Now |
DISTI #
19400240968-ND
|
DigiKey | CONN BASE SIDE TRIPLE SZ24B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$257.0816 / $359.5500 | Buy Now |
DISTI #
617-19400240968
|
Mouser Electronics | Heavy Duty Power Connectors HORIZONTAL HOUSING 3 SIDE ENTRIES RoHS: Compliant | 0 |
|
$257.0600 / $306.0700 | Order Now |
DISTI #
70732345
|
RS | Rectangular Connector Insert, Wt 987.00 g, Size 24B | HARTING 19400240968 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$278.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$241.0600 | Buy Now |
DISTI #
HRT19400240968
|
Heilind Electronics | 24 HPR ENLARGED SURFACE MOUNT | Americas - 0 in Stock |
|
$285.5538 / $309.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19400240968
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19400240968
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |