There are no models available for this part yet.
Overview of 19403-1062 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1062-BL | Coilcraft Inc | General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT | |
51940-315LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4ACP Vertical Receptacle. | |
51940-386LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 12S 3ACP Vertical Receptacle. |
Price & Stock for 19403-1062 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
76 Partner Stock |
|
$5.2100 / $12.3500 | Buy Now | ||
DISTI #
64554390
|
Verical | 19403-1062 Min Qty: 11 Package Multiple: 1 | Americas - 76 |
|
$5.4200 / $5.7100 | Buy Now | |
DISTI #
194031062-MOL
|
TME | 19403-1062 Min Qty: 7 | 76 |
|
$6.3452 / $6.6799 | Buy Now | |
DISTI #
C1S549806009030
|
Chip1Stop | Unclassified RoHS: Compliant | 76 |
|
$6.1700 / $6.5000 | Buy Now | |
Master Electronics | RoHS: Compliant |
76 Partner Stock |
|
$5.2100 / $12.3500 | Buy Now |