194032-7
Description: SKT ASSY, 3MM, 12-14 GA

Overview of 194032-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
51940-320LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3ACP 9P 16S Vertical Receptacle.
51940-324LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P 12S 3ACP Vertical Receptacle.
51940-327LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3ACP 64S Vertical Receptacle.

Price & Stock for 194032-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 07C9344
Newark Contact, Crimp, Socket, 14-12Awg, Crimp, Product Range:-, Contact Plating:Silver Plated Contacts, Contact Material:Copper Alloy, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Min:14Awg, Wire Size Awg Max:12Awg Rohs Compliant: Yes |Amp Te Connectivity 194032-7 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $10.0400
$10.0400 Buy Now
DISTI # A102019-ND
DigiKey CONTACT SCKT PWR 12-14AWG SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk 1522
In Stock
  • 1 $16.4400
  • 10 $13.6210
  • 25 $12.6416
  • 50 $11.9490
  • 100 $11.2961
  • 250 $10.4900
  • 500 $9.9208
  • 1,000 $9.5800
$9.5800 / $16.4400 Buy Now
DISTI # 194032-7
Avnet Americas Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 194032-7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 2,500 $11.2462
$11.2462 Buy Now
DISTI # 571-1940327
Mouser Electronics Power to the Board 3mm SKT ASSY 12-14G RoHS: Compliant 0
  • 2,500 $9.5800
$9.5800 Order Now
DISTI # 73774773
RS SKT ASSY, 3MM, 12-14 GA, Power Contacts | TE Connectivity 194032-7 Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 2,500 $15.3700
  • 5,000 $14.5900
  • 7,500 $14.1300
$14.1300 / $15.3700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Box 0
Box
  • 2,500 $9.0200
$9.0200 Buy Now
DISTI # AMP194032-7
Heilind Electronics SKT ASSY 3MM 12-14 GA Americas - 0 in Stock
  • 2,500 $11.2706
$11.2706 Buy Now
Onlinecomponents.com SKT ASSY, 3MM, 12-14 GA RoHS: Compliant 0
  • 625 $28.5100
  • 1,250 $14.5600
  • 1,875 $9.9100
  • 2,500 $9.7100
$9.7100 / $28.5100 Buy Now
DISTI # AMP194032-7
Interstate Connecting Components SKT ASSY 3MM 12-14 GA 0
  • 2,500 $11.2706
$11.2706 Buy Now
DISTI # 194032-7
Avnet Abacus (Alt: 194032-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics SKT ASSY, 3MM, 12-14 GA RoHS: Compliant 0
  • 625 $28.5100
  • 1,250 $14.5600
  • 1,875 $9.9100
  • 2,500 $9.7100
$9.7100 / $28.5100 Buy Now

CAD Models for 194032-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 194032-7 by TE Connectivity

194032-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Cross Section Area
3.3 mm2
Design Use
POWER
Finish Thickness
20
Material
TELLURIUM COPPER
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current
160 A
Rated Voltage
250 V
Terminal Type
CRIMP
Wire Gauge
12 AWG
Wire Size-Max
12 AWG
Wire Size-Min
14 AWG
Want to compare parts?
  1. 194032-7
    TE Connectivity
    SKT ASSY, 3MM, 12-14 GA
    VS

Related Parts for 194032-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 194032-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 194032-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 194032-7 would you like to use for your alert(s)?
  • Please alert me when 194032-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 194032-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 194032-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 194032-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 194032-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 194032-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: