-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 4POS 90DEG 5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1940347-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0980 | Buy Now |
DISTI #
651-1940347
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant | 20 |
|
$1.0300 / $1.2000 | Buy Now |
DISTI #
71549862
|
RS | Pluggable Header 5mm 12AWG 320V 12A 4 Position Combicon Control Series | Phoenix Contact 1940347 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.4700 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 5mm Solder RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
000000000003670189
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.2400 / $1.4500 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 4 POS 5mm Solder RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1940347
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1940347
Phoenix Contact
TERM BLOCK HDR 4POS 90DEG 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |