Part Details for 1940400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1940400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1940400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6842
|
Newark | Bcz 3.81/07/270 Sn Bk Bx |Weidmuller 1940400000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $7.9500 | Buy Now |
DISTI #
1940400000W-ND
|
DigiKey | TERM BLOCK PLUG 7POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4040 | Buy Now |
DISTI #
1940400000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 3.81mm Right Angle Cable Mount Black Box (Alt: 1940400000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1940400000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/07/270 SN BK BX RoHS: Compliant | 0 |
|
$3.9600 / $7.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9200 / $5.9500 | Buy Now |
DISTI #
1940400000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 3.81mm Right Angle Cable Mount Black Box (Alt: 1940400000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1940400000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 3.81mm Right Angle Cable Mount Black Box (Alt: 1940400000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |