Part Details for 1940473 by Phoenix Contact
Overview of 1940473 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-473ULLHLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle. | |
51940-473LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle. |
Price & Stock for 1940473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1940473
|
Mouser Electronics | Pluggable Terminal Blocks MSTBVA 2,5/ 8-G- 5,08 THT-R56 | 0 |
|
$2.0100 / $2.0600 | Order Now |
Part Details for 1940473
1940473 CAD Models
1940473 Part Data Attributes
|
1940473
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1940473
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |