Part Details for 19405060511 by HARTING Technology Group
Overview of 19405060511 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19405060511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5125
|
Newark | Heavy Duty Hood, Screw, Size 6B, Alum, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Die-Cast, Locking Type:Screw, Rectangular Shell Size:6B, Product Range:Han Hpr Compact Series Rohs Compliant: Yes |Harting 19405060511 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$70.9200 | Buy Now |
DISTI #
1195-19405060511-ND
|
DigiKey | 6B HPR COMPACT HOOD, HC (WIDE), Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$79.6673 / $131.1900 | Buy Now |
DISTI #
617-19405060511
|
Mouser Electronics | Heavy Duty Power Connectors 6B HPR Compact Hood, HC (wide), Screw Locking, Side Entry, M25 RoHS: Compliant | 0 |
|
$78.6000 / $102.2100 | Order Now |
DISTI #
74750282
|
RS | 6B HPR Compact Hood, HC (wide), Screw Locking, Side Entry, M25 | HARTING 19405060511 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$75.7400 / $98.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$78.2900 | Buy Now |
DISTI #
HRT19405060511
|
Heilind Electronics | 6B HOOD,M25,SCRW LKNG SIDE ENT,HI PROF,HPR COMPACT | Americas - 3 in Stock |
|
$97.2258 / $120.5600 | Buy Now |
DISTI #
19405060511
|
TTI | Heavy Duty Power Connectors 6B HPR Compact Hood, HC (wide), Screw Locking, Side Entry, M25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$77.5000 / $92.4700 | Buy Now |
DISTI #
HRT19405060511
|
Interstate Connecting Components | 6B HOOD,M25,SCRW LKNG SIDE ENT,HI PROF,HPR COMPACT | 1 |
|
$97.2258 / $120.5600 | Buy Now |