Part Details for 1940750000 by Weidmüller Interface GmbH & Co. KG
Overview of 1940750000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1940750000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5263
|
Newark | Terminal Block, Pluggable, 4Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:4Ways, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1940750000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$2.9000 / $5.7900 | Buy Now |
DISTI #
44T6877
|
Newark | Bcz 3.81/04/180 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1940750000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.9100 | Buy Now |
DISTI #
281-5989-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
391 In Stock |
|
$1.9179 / $3.9700 | Buy Now |
DISTI #
1940750000
|
Avnet Americas | Conn Terminal Block 4 POS 3.81mm Screw ST Cable Mount (Alt: 1940750000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1940750000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/04/180 SN OR BX RoHS: Compliant | 102 |
|
$2.0100 / $3.9700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 10A Box RoHS: Compliant |
62 Partner Stock 137 Factory Stock |
|
$2.1500 / $2.8200 | Buy Now |
DISTI #
C1S809200828014
|
Chip1Stop | Terminal Blocks | 62 |
|
$0.6630 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 10A Box RoHS: Compliant |
62 Partner Stock 137 Factory Stock |
|
$2.1500 / $2.8200 | Buy Now |