Part Details for 1940830000 by Weidmüller Interface GmbH & Co. KG
Overview of 1940830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1940830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5271
|
Newark | Terminal Block, Pluggable, 12Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:12Ways, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1940830000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $12.8000 | Buy Now |
DISTI #
281-7797-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
91 In Stock |
|
$5.9173 / $9.1900 | Buy Now |
DISTI #
1940830000
|
Avnet Americas | Conn Terminal Block F 12 POS 3.81mm Crimp ST Cable Mount 17.5A Box - Bulk (Alt: 1940830000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$6.2269 / $7.1734 | Buy Now |
DISTI #
470-1940830000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/12/180 SN OR BX | 33 |
|
$5.9800 / $9.1900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$6.4600 / $9.8100 | Buy Now |