Part Details for 1940900000 by Weidmüller Interface GmbH & Co. KG
Overview of 1940900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1940900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6891
|
Newark | Bcz 3.81/18/180 Sn Or Bx |Weidmuller 1940900000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7800 / $16.0700 | Buy Now |
DISTI #
1940900000-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9796 | Buy Now |
DISTI #
1940900000
|
Avnet Americas | Pluggable Terminal Block Plug 18 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1940900000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1940900000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/18/180 SN OR BX | 0 |
|
$9.8100 / $15.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9400 / $13.1500 | Buy Now |