-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1159
|
Newark | Cable Gland, M40, Nylon, 28Mm, Blk, Product Range:Han-Eco Series, Thread Size - Imperial:-, Thread Size - Metric:M40, Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Cable Diameter Min:16Mm, Cable Diameter Max:28Mm Rohs Compliant: Yes |Harting 19410005141 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4900 / $22.3100 | Buy Now |
DISTI #
1195-6913-ND
|
DigiKey | HAN-ECO CABLE GLAND M40 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
22 In Stock |
|
$13.4219 / $20.5700 | Buy Now |
DISTI #
617-19410005141
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO CBL GLND M40 RoHS: Compliant | 38 |
|
$12.1200 / $18.5400 | Buy Now |
DISTI #
70734895
|
RS | Rectangular Connector Accessories Han-Eco cable gland M40 | HARTING 19410005141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$13.7900 / $19.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$12.6000 | Buy Now |
DISTI #
HRT19410005141
|
Heilind Electronics | Americas - 0 in Stock |
|
$14.5873 / $19.4000 | Buy Now | |
DISTI #
19410005141
|
TTI | Heavy Duty Power Connectors HAN-ECO CBL GLND M40 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 2 In Stock |
|
$13.2200 / $18.1600 | Buy Now |
DISTI #
2913336
|
element14 Asia-Pacific | CABLE GLAND, M40, NYLON, 28MM, BLK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.5018 / $21.3984 | Buy Now |
DISTI #
2913336
|
Farnell | CABLE GLAND, M40, NYLON, 28MM, BLK RoHS: Compliant Min Qty: 2 Lead time: 26 Weeks, 5 Days Container: Each | 0 |
|
$14.3236 / $23.6760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410005141
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410005141
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |