-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7065
|
Newark | Heavy Duty Housing, 16B, Bulkhead, Product Range:Han-Eco Series, Connector Mounting:Bulkhead Mount, Rectangular Shell Size:16B, For Use With:Harting Han-Eco Series Hoods & Inserts, Locking Type:2 Lever Rohs Compliant: Yes |Harting 19410160301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5300 / $20.7700 | Buy Now |
DISTI #
1195-3177-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ16B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
170 In Stock |
|
$11.4459 / $17.5400 | Buy Now |
DISTI #
617-19410160301
|
Mouser Electronics | Heavy Duty Power Connectors HAN ECO 16B BULKHEAD MOUNTED HOUSING RoHS: Compliant | 112 |
|
$13.7200 / $18.4500 | Buy Now |
DISTI #
70235404
|
RS | Base Industrial Bulkhead Mount 16B Plastic 2 Lever for Han-Eco, Han-Eco Series | HARTING 19410160301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2800 / $18.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.8900 | Buy Now |
DISTI #
HRT19410160301
|
Heilind Electronics | HAN-ECO 16B-HBM | Americas - 3 in Stock |
|
$14.6719 / $19.8400 | Buy Now |
DISTI #
19410160301
|
TTI | Heavy Duty Power Connectors HAN ECO 16B BULKHEAD MOUNTED HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 157 In Stock |
|
$12.6700 / $17.3400 | Buy Now |
DISTI #
19410160301
|
TME | Enclosure: for HDC connectors, Han-Eco® Modular, size 16B, IP65 Min Qty: 1 | 0 |
|
$13.3600 / $17.0300 | RFQ |
DISTI #
HRT19410160301
|
Interstate Connecting Components | HAN-ECO 16B-HBM | 1 |
|
$14.6719 / $19.8400 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors HAN ECO 16B BULKHEAD MOUNTED HOUSING Min Qty: 1 | 4 |
|
$11.3900 / $12.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410160301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410160301
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |