-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1195
|
Newark | Protection Cover, Han Eco Hood, Accessory Type:Protection Cover With Lever Cord, For Use With:Harting Han-Eco Series Size 16B Hoods, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Harting 19410165407 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2300 / $34.0500 | Buy Now |
DISTI #
1195-3851-ND
|
DigiKey | HAN-ECO 16B ABDECKKAPPE M. BUGEL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$23.7581 / $32.0800 | Buy Now |
DISTI #
617-19410165407
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 16B-C DL-seal-cord RoHS: Compliant | 0 |
|
$22.0500 / $29.7000 | Order Now |
DISTI #
70407120
|
RS | Connector, Power, Heavy Duty, Han-Eco 16B-C DL-seal-cord | HARTING 19410165407 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.9100 | Buy Now |
DISTI #
HRT19410165407
|
Heilind Electronics | HAN-ECO 16B-C-DL-SEAL-CORD | Americas - 0 in Stock |
|
$26.5938 / $35.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410165407
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410165407
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |