-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1196
|
Newark | Han-Eco Modular 24B Surface Mount Housing 1Xm40 W/O Gland |Harting 19410240233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7800 / $45.5900 | Buy Now |
DISTI #
19410240233-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ24B M40 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1300 | Buy Now |
DISTI #
617-19410240233
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 24B asg1 M40 RoHS: Compliant | 0 |
|
$41.4500 / $43.2500 | Order Now |
DISTI #
70732377
|
RS | Rectangular Connector Base, Size 24 B, Wt 281.00 g | HARTING 19410240233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8500 / $54.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.6800 | Buy Now |
DISTI #
HRT19410240233
|
Heilind Electronics | HAN-ECO MODULAR 24B SURFACE MO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410240233
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410240233
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |