-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1198
|
Newark | Hood, Top Entry, 24B, M40, 2 Lever, Product Range:Han-Eco Series, Cable Exit Angle:180°, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, For Use With:Harting Han-Eco Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19410240423 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3800 / $26.6200 | Buy Now |
DISTI #
1195-5426-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ24B M40 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$19.5316 / $27.1700 | Buy Now |
DISTI #
617-19410240423
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 24B Hood Top Entry M40-No RoHS: Compliant | 1 |
|
$20.3300 / $26.2700 | Buy Now |
DISTI #
70732379
|
RS | Connector Power Heavy Duty Han-Eco 24B Hood Top Entry M40-No | HARTING 19410240423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$20.2300 / $28.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.4200 | Buy Now |
DISTI #
HRT19410240423
|
Heilind Electronics | HAN-ECO 24B HOOD TOP ENTRY M4 | Americas - 0 in Stock |
|
$22.5156 / $29.9000 | Buy Now |
DISTI #
19410240423
|
TTI | Heavy Duty Power Connectors Han-Eco 24B Hood Top Entry M40-No RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$19.3000 / $26.0000 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors Han-Eco 24B Hood Top Entry M40-No | 12 |
|
$105.6100 | Buy Now |
|
Perfect Parts Corporation | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410240423
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410240423
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |