-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1199
|
Newark | Han-Eco Modular 24B Hood Side Entry M40 W/O Gland |Harting 19410240523 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3800 / $28.8600 | Buy Now |
DISTI #
1195-5427-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ24B M40 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$19.8070 / $27.5500 | Buy Now |
DISTI #
617-19410240523
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 24B TE Hood M40-no RoHS: Compliant | 93 |
|
$20.6500 / $27.9100 | Buy Now |
DISTI #
70732380
|
RS | Han-Eco Modular 24B Hood Side Entry M40 w/o gland | HARTING 19410240523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5400 / $27.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.4200 | Buy Now |
DISTI #
HRT19410240523
|
Heilind Electronics | HAN-ECO 24B HOOD SIDE ENTRY M | Americas - 0 in Stock |
|
$22.5156 / $29.9000 | Buy Now |
DISTI #
19410240523
|
TME | Enclosure: for HDC connectors, Han-Eco® Modular, size 24B, M40 Min Qty: 1 | 0 |
|
$20.3700 / $25.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410240523
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410240523
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |