-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1200
|
Newark | Han-Eco Modular 24B Coupler Hood M40 W/O Gland |Harting 19410240723 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3600 / $36.9200 | Buy Now |
DISTI #
1195-5428-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ24B M40 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$25.7783 / $34.8100 | Buy Now |
DISTI #
617-19410240723
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B CPLR HD W/O GLAND RoHS: Compliant | 0 |
|
$28.0100 / $35.5200 | Order Now |
DISTI #
70448775
|
RS | Connector, Power, Heavy Duty, HAN-ECO 24B CPLR HD W/O GLAND | HARTING 19410240723 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2000 / $43.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.8500 | Buy Now |
DISTI #
HRT19410240723
|
Heilind Electronics | HAN-ECO MODULAR 24B COUPLER HO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19410240723
|
TTI | Heavy Duty Power Connectors HAN-ECO 24B CPLR HD W/O GLAND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$28.3600 / $35.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410240723
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410240723
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |