-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1202
|
Newark | Protection Cover, Han Eco Housing, Accessory Type:Protection Cover With Cable Lug, For Use With:Harting Han-Eco Series Size 24B Housings, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Harting 19410245404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6600 / $23.8400 | Buy Now |
DISTI #
1195-3852-ND
|
DigiKey | HAN-ECO 24B ABDECKKAPPE MIT KABE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$16.5898 / $23.0800 | Buy Now |
DISTI #
617-19410245404
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B PROTEC COVER W/ CABLE LUG RoHS: Compliant | 2 |
|
$16.9500 / $22.2000 | Buy Now |
DISTI #
70407117
|
RS | Han-Eco 24B protection cover w cable lug | HARTING 19410245404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 62 |
|
$15.9800 / $22.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.0400 | Buy Now |
DISTI #
HRT19410245404
|
Heilind Electronics | HAN-ECO 24B PROTECTION COVER W CABLE LUG | Americas - 0 in Stock |
|
$18.6094 / $24.7000 | Buy Now |
DISTI #
69196491
|
Verical | Connector Accessories Protection Cover Straight Polyamide Black Min Qty: 1 Package Multiple: 1 Date Code: 1923 | Americas - 10 |
|
$11.6900 / $13.5420 | Buy Now |
DISTI #
2451278
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.7668 / $22.3986 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN-ECO 24B PROTEC COVER W/ CABLE LUG | 50 |
|
$99.9800 | Buy Now |
|
Perfect Parts Corporation | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410245404
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410245404
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |