-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HAN ECO 24B COVER BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3499-ND
|
DigiKey | CONN HAN ECO 24B COVER BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bag |
12 In Stock |
|
$11.4432 / $17.5400 | Buy Now |
DISTI #
617-19410245405
|
Mouser Electronics | Heavy Duty Power Connectors 24B Protection Cover RoHS: Compliant | 9 |
|
$14.6100 / $19.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.1300 | Buy Now |
DISTI #
HRT19410245405
|
Heilind Electronics | HAN-ECO MODULAR 24B HOUSING CO | Americas - 0 in Stock |
|
$16.1094 / $21.7600 | Buy Now |
DISTI #
19410245405
|
TTI | Heavy Duty Power Connectors 24B Protection Cover RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$14.7200 / $19.3800 | Buy Now |
DISTI #
19410245405
|
TME | Protection cover, Han-Eco® Modular, size 24B, for double latch Min Qty: 1 | 0 |
|
$14.6400 / $18.7700 | RFQ |
|
Perfect Parts Corporation | 56 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410245405
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410245405
HARTING Technology Group
CONN HAN ECO 24B COVER BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |