-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1206
|
Newark | Han-Eco Modular 6B Surface Mount Housing 1Xm32 W/ Gland (Holds Cable 13-21Mm) Rohs Compliant: Yes |Harting 19411060232 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$32.2600 / $43.5400 | Buy Now |
DISTI #
1195-3515-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ6B M32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$31.2163 / $42.1500 | Buy Now |
DISTI #
617-19411060232
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 06B SURFACE MOUNT HOUSING 1xM32 RoHS: Compliant | 2 |
|
$29.2800 / $35.4000 | Buy Now |
DISTI #
70254083
|
RS | Connector Power Heavy Duty HAN-ECO 06B SURFACE MOUNT HOUSING 1xM32 | HARTING 19411060232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 7 |
|
$27.6600 / $33.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.3000 | Buy Now |
DISTI #
HRT19411060232
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
69153043
|
Verical | Surface Mount Housing 90° 6B Shell Size Glass Filled Polyamide/Glass Filled Nylon Double Lock Han-Eco® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 1 |
|
$21.6600 / $22.7200 | Buy Now |
DISTI #
19411060232
|
TTI | Heavy Duty Power Connectors HAN-ECO 06B SURFACE MOUNT HOUSING 1xM32 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.7100 / $31.7300 | Buy Now |
DISTI #
19411060232
|
TME | Enclosure: for HDC connectors, Han-Eco® Modular, size 6B, M32 Min Qty: 1 | 0 |
|
$30.6900 / $38.8600 | RFQ |
DISTI #
2842803
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 6B, 2 LEVER, NYLON RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.7555 / $42.9284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19411060232
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19411060232
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |