-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1207
|
Newark | Heavy Duty Housing, 6B, 2 Lever, Panel, Product Range:Han-Eco Series, Connector Mounting:Panel Mount, Rectangular Shell Size:6B, For Use With:Harting Han-Eco Series Heavy Duty Connectors, Locking Type:2 Lever Rohs Compliant: Yes |Harting 19411060272 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4300 / $47.8300 | Buy Now |
DISTI #
1195-3513-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ6B M32 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$35.1004 / $44.8700 | Buy Now |
DISTI #
617-19411060272
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 06B SURFACE MOUNT HOUSING 2xM32 RoHS: Compliant | 0 |
|
$36.3600 / $43.4200 | Order Now |
DISTI #
V79:2366_28352938
|
Arrow Electronics | Surface Mount Housing 90° 6B Shell Size Glass Filled Polyamide/Glass Filled Nylon Double Lock Han-Eco® Min Qty: 1 Package Multiple: 1 Date Code: 1923 | Americas - 5 |
|
$27.8200 / $31.4000 | Buy Now |
DISTI #
70280363
|
RS | Han-Eco 6b surface mount housing 2 x M32 | HARTING 19411060272 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3 |
|
$34.5700 / $44.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.9000 | Buy Now |
DISTI #
HRT19411060272
|
Heilind Electronics | HAN-ECO MODULAR 6B SURFACE MOU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69196490
|
Verical | Surface Mount Housing 90° 6B Shell Size Glass Filled Polyamide/Glass Filled Nylon Double Lock Han-Eco® Min Qty: 1 Package Multiple: 1 Date Code: 1923 | Americas - 5 |
|
$27.8200 / $31.4000 | Buy Now |
DISTI #
19411060272
|
TME | Enclosure: for HDC connectors, Han-Eco® Modular, size 6B, M32 Min Qty: 1 | 0 |
|
$36.5900 / $46.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19411060272
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19411060272
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |