-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19412100301-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ10B Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
69 In Stock |
|
$57.1468 / $70.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.7600 | Buy Now |
DISTI #
HRT19412100301
|
Heilind Electronics | HAN-ECO MODULAR 10B BULKHEAD H | Americas - 0 in Stock |
|
$59.9219 / $95.1000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$95.8750 | Buy Now | |
DISTI #
19412100301
|
TME | Enclosure: for HDC connectors, Han-Eco® Modular, size 10B, IP65 Min Qty: 1 | 0 |
|
$41.0200 / $51.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19412100301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19412100301
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |