-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1941317-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4950 | Buy Now |
DISTI #
651-1941317
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$0.4460 / $0.5400 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.4556 / $0.6524 | Buy Now |
DISTI #
1941317
|
TTI | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.3770 | Buy Now |
DISTI #
000000000003670190
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$0.5720 / $0.6673 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.4556 / $0.6524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1941317
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1941317
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |