Part Details for 194170026 by Molex
Overview of 194170026 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 194170026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77309654
|
Verical | Contact PIN Crimp ST Cable Mount 18-22AWG MX150L™ T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.3230 / $0.3389 | Buy Now |
DISTI #
194170026
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 194170026) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
194170026
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 194170026) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803732766
|
Chip1Stop | Connector Contact RoHS: Compliant | 8000 |
|
$0.3130 / $0.3200 | Buy Now |
Part Details for 194170026
194170026 CAD Models
194170026 Part Data Attributes
|
194170026
Molex
Buy Now
Datasheet
|
Compare Parts:
194170026
Molex
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.295 inch | |
Terminal Type | CRIMP | |
Used With | 19419 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |