There are no models available for this part yet.
Overview of 194170048 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 194170048 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
194170048
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Bag (Alt: 194170048) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
194170048
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Bag (Alt: 194170048) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516500448681
|
Chip1Stop | Contact PIN Crimp ST Cable Mount 18-22AWG MX150L? Bag RoHS: Compliant | 10406 |
|
$0.1180 / $0.1460 | Buy Now | |
DISTI #
C1S549805870291
|
Chip1Stop | Terminals RoHS: Compliant | 608 |
|
$0.1507 / $0.1792 | Buy Now | |
DISTI #
C1S516501053426
|
Chip1Stop | Contact PIN Crimp ST Cable Mount Bag RoHS: Compliant | 522 |
|
$0.1210 | Buy Now |
CAD Models for 194170048 by Molex
Part Data Attributes for 194170048 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
TIN OVER NICKEL
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
LOOSE
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Finish Thickness
|
75
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Mounting Style
|
STRAIGHT
|
Terminal Length
|
0.295 inch
|
Terminal Type
|
CRIMP
|
Used With
|
19419
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
22 AWG
|