There are no models available for this part yet.
Overview of 194180007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 194180007 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19418-0007
|
TTI | Automotive Connectors 2CKT RECEPTACLE 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.5800 / $3.3900 | Buy Now | |
DISTI #
194180007
|
Avnet Abacus | Conn Housing RCP 2 POS 5.84mm Crimp ST Bulk (Alt: 194180007) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
194180007
|
Avnet Abacus | Conn Housing RCP 2 POS 5.84mm Crimp ST Bulk (Alt: 194180007) RoHS: Compliant Min Qty: 1248 Package Multiple: 312 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516500478804
|
Chip1Stop | Conn Housing RCP 2 POS 5.84mm Crimp ST Cable Mount MX150L? Bulk RoHS: Compliant | 79 |
|
$3.3000 | Buy Now |
CAD Models for 194180007 by Molex
Part Data Attributes for 194180007 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX INC
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Manufacturer Series
|
19418
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
Alternate Parts for 194180007
This table gives cross-reference parts and alternative options found for 194180007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194180007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19418-0007 | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, | Molex | 194180007 vs 19418-0007 |