194189-3
TE Connectivity
Description: PIN ASSY., CRIMP

Overview of 194189-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 194189-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 12H1177
Newark Pin Assy., Crimp Rohs Compliant: Yes |Amp Te Connectivity 194189-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 500 $7.3500
$7.3500 Buy Now
DISTI # 194189-3-ND
DigiKey CONTACT PIN PWR 12-14AWG SILVER Min Qty: 1 Lead time: 99 Weeks Container: Bulk 1154
In Stock
  • 1 $8.0200
  • 10 $7.2500
  • 25 $7.0580
  • 50 $6.7896
  • 100 $6.7535
$6.7535 / $8.0200 Buy Now
DISTI # 194189-3
Avnet Americas Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 194189-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
  • 500 $6.3729
$6.3729 Buy Now
DISTI # 571-1941893
Mouser Electronics Power to the Board PIN CONTACT 12-14 AWG RoHS: Compliant 116
  • 1 $8.0200
  • 10 $7.2500
  • 25 $6.7600
  • 500 $6.7500
$6.7500 / $8.0200 Buy Now
DISTI # 73774774
RS PIN ASSY., CRIMP, Power Contacts | TE Connectivity 194189-3 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 500 $9.5400
  • 1,000 $9.1600
  • 1,500 $8.8600
$8.8600 / $9.5400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box 0
Box
  • 500 $6.3600
$6.3600 Buy Now
DISTI # AMP194189-3
Heilind Electronics PIN ASSY. CRIMP Americas - 0 in Stock
  • 500 $8.0639
  • 1,000 $7.4436
$7.4436 / $8.0639 Buy Now
Onlinecomponents.com PIN ASSY., CRIMP RoHS: Compliant 734 In Stock
  • 5 $7.8700
  • 25 $6.7000
  • 50 $6.6300
  • 125 $6.5600
  • 250 $6.5000
  • 375 $6.4300
  • 500 $6.3700
$6.3700 / $7.8700 Buy Now
DISTI # 194189-3
TTI Power to the Board PIN CONTACT 12-14 AWG Min Qty: 500 Package Multiple: 500 Container: Each Americas - 0
  • 500 $6.6800
  • 1,000 $6.5500
$6.5500 / $6.6800 Buy Now
DISTI # AMP194189-3
Interstate Connecting Components PIN ASSY. CRIMP 0
  • 500 $8.0639
  • 1,000 $7.4436
$7.4436 / $8.0639 Buy Now
DISTI # 194189-3
Avnet Abacus Contact PIN Crimp ST Cable Mount Strip (Alt: 194189-3) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 194189-3
Avnet Abacus Contact PIN Crimp ST Cable Mount Strip (Alt: 194189-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 63 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PIN ASSY., CRIMP RoHS: Compliant 734 In Stock
  • 5 $7.8700
  • 25 $6.7000
  • 50 $6.6300
  • 125 $6.5600
  • 250 $6.5000
  • 375 $6.4300
  • 500 $6.3700
$6.3700 / $7.8700 Buy Now

CAD Models for 194189-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 194189-3 by TE Connectivity

194189-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
142 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
Cross Section Area
3.31 mm2
Design Use
POWER
Material
COPPER ALLOY
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current
15 A
Terminal Type
CRIMP
Wire Gauge
12 AWG
Wire Size-Max
12 AWG
Wire Size-Min
14 AWG
Want to compare parts?
  1. 194189-3
    TE Connectivity
    PIN ASSY., CRIMP
    VS

Related Parts for 194189-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 194189-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 194189-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 194189-3 would you like to use for your alert(s)?
  • Please alert me when 194189-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 194189-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 194189-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 194189-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 194189-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 194189-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: