-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN ASSY., CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4055
|
Newark | 194189-8 Rohs Compliant: Yes |Amp Te Connectivity 194189-8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 | Buy Now |
DISTI #
73C1732
|
Newark | Contact, Crimp, Pin, 10Awg, Crimp, Product Range:-, Contact Plating:Silver Plated Contacts, Contact Material:Copper Alloy, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Amp Te Connectivity 194189-8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 | Buy Now |
DISTI #
A102032-ND
|
DigiKey | CONTACT PIN POWER 10AWG SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
930 In Stock |
|
$9.3387 / $13.9400 | Buy Now |
DISTI #
194189-8
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 194189-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-194189-8
|
Mouser Electronics | Heavy Duty Power Connectors PIN 10 AWG SILVER RoHS: Compliant | 583 |
|
$10.4700 / $13.0400 | Buy Now |
DISTI #
73774775
|
RS | PIN ASSY., CRIMP, Power Contacts | TE Connectivity 194189-8 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2600 | RFQ |
|
Future Electronics | Stainless Steal Ø 3 mm 10 AWG Crimp Pin Contact Drawer Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks Container: Box | 0Box |
|
$7.7700 | Buy Now |
DISTI #
AMP194189-8
|
Heilind Electronics | PIN ASSY. CRIMP | Americas - 0 in Stock |
|
$9.7124 | Buy Now |
|
Onlinecomponents.com | PIN ASSY., CRIMP RoHS: Compliant |
291 In Stock 1000 On Order |
|
$9.0300 / $12.5600 | Buy Now |
DISTI #
194189-8
|
TTI | Heavy Duty Power Connectors PIN 10 AWG SILVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 870 In Stock |
|
$9.1200 / $12.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
194189-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
194189-8
TE Connectivity
PIN ASSY., CRIMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 500 | |
Material | TELLURIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 160 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG |