-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN ASSY., CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H1178
|
Newark | Pin Assy., Crimp Rohs Compliant: Yes |Amp Te Connectivity 194189-9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 | Buy Now |
DISTI #
3937-194189-9-ND
|
DigiKey | CONTACT PIN PWR 12-14AWG SILVER Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$17.0000 | Buy Now |
DISTI #
A112900-ND
|
DigiKey | CONTACT PIN PWR 12-14AWG SILVER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5936 | Buy Now |
DISTI #
194189-9
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 194189-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 2 Days Container: Bulk | 1000 Factory Stock |
|
$8.3323 | Buy Now |
DISTI #
571-1941899
|
Mouser Electronics | Power to the Board PIN ASSY CRIMP RoHS: Compliant | 0 |
|
$8.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$7.1500 | Buy Now |
DISTI #
AMP194189-9
|
Heilind Electronics | PIN ASSY. CRIMP | Americas - 0 in Stock |
|
$8.9375 | Buy Now |
|
Onlinecomponents.com | PIN ASSY., CRIMP RoHS: Compliant | 0 |
|
$7.7000 / $22.6100 | Buy Now |
DISTI #
AMP194189-9
|
Interstate Connecting Components | PIN ASSY. CRIMP | 0 |
|
$8.9375 | Buy Now |
|
Master Electronics | PIN ASSY., CRIMP RoHS: Compliant | 0 |
|
$7.7000 / $22.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
194189-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
194189-9
TE Connectivity
PIN ASSY., CRIMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 3.3 mm2 | |
Design Use | POWER | |
Finish Thickness | 500 | |
Material | TELLURIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 160 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |