Part Details for 1941970000 by Weidmüller Interface GmbH & Co. KG
Overview of 1941970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1941970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6991
|
Newark | Bcz 3.81/08/180Ze Sn Bk Bx |Weidmuller 1941970000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 / $10.8600 | Buy Now |
DISTI #
1941970000-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0460 | Buy Now |
DISTI #
1941970000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 8 Position 3.81mm Screw Straight Cable Mount 17.5A Box (Alt: 1941970000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1941970000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/08/180ZE SN BK BX RoHS: Compliant | 0 |
|
$5.4100 / $8.9300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 3.81mm Screw RA Cable Mount 8A Box RoHS: Compliant | 0 |
|
$5.3500 / $8.1300 | Buy Now |