Part Details for 194200010 by Molex
Overview of 194200010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 194200010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194200010
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 194200010) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
194200010
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 194200010) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500245950
|
Chip1Stop | Contact SKT Crimp ST Cable Mount 18-22AWG MX150L™ Bag RoHS: Compliant | 8000 |
|
$0.1320 / $0.1930 | Buy Now |
DISTI #
C1S516500448733
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Bag RoHS: Compliant | 200 |
|
$0.1450 | Buy Now |
Part Details for 194200010
194200010 CAD Models
194200010 Part Data Attributes
|
194200010
Molex
Buy Now
Datasheet
|
Compare Parts:
194200010
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER NICKEL FLASH | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 75 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.295 inch | |
Terminal Type | CRIMP | |
Used With | 19418 SERIES RECEPTACLE HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |