Part Details for 1942510000 by Weidmüller Interface GmbH & Co. KG
Overview of 1942510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1942510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5300
|
Newark | Terminal Block, Header, 8Pos, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:8Ways, Rated Current:17.5A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sc Series, Svhc:No Svhcrohs Compliant: Yes |Weidmuller 1942510000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 | Buy Now |
DISTI #
2266-1942510000-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.81MM Min Qty: 42 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
1676 In Stock |
|
$0.7800 | Buy Now |
DISTI #
1942510000-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.81MM Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2912 | Buy Now |
DISTI #
1942510000
|
Avnet Americas | Conn Shrouded Header M 8 POS 3.81mm Solder RA Thru-Hole Box - Bulk (Alt: 1942510000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$1.8834 / $2.1697 | Buy Now |
DISTI #
470-1942510000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/08/90F 3.2SN OR BX RoHS: Compliant | 0 |
|
$2.0500 / $3.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1676 Partner Stock |
|
$1.9500 / $2.5600 | Buy Now |
DISTI #
77686502
|
Verical | Conn Wire to Board HDR 8 POS 3.81mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 1676 |
|
$0.6900 | Buy Now |
DISTI #
C1S809200855081
|
Chip1Stop | Terminal Blocks | 1676 |
|
$0.7800 / $0.8320 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1676 Partner Stock |
|
$1.9500 / $2.5600 | Buy Now |