Part Details for 1942536 by Phoenix Contact
Overview of 1942536 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1942536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1942536-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2710 | Buy Now |
DISTI #
651-1942536
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant | 38 |
|
$7.7600 / $9.0200 | Buy Now |
DISTI #
71713221
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 16A 7 Position | Phoenix Contact 1942536 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7500 / $11.0700 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.7300 / $10.5200 | Buy Now |
DISTI #
000000000002648538
|
Sager | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$9.3800 / $10.1100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.7300 / $10.5200 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Plug 24-12AWG Spring | 38 |
|
$54.9800 | Buy Now |
Part Details for 1942536
1942536 CAD Models
1942536 Part Data Attributes:
|
1942536
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1942536
Phoenix Contact
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |