Part Details for 1942540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1942540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1942540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5303
|
Newark | Terminal Block, Header, 11Pos, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:11Ways, Rated Current:17.5A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sc Series, Svhc:No Rohs Compliant: Yes |Weidmuller 1942540000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$5.2200 | Buy Now |
DISTI #
1942540000-ND
|
DigiKey | TERM BLOCK HDR 11POS 3.81MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9547 | Buy Now |
DISTI #
1942540000
|
Avnet Americas | Connector Wire to Board Male Header 11 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1942540000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1942540000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/11/90F 3.2SN OR BX RoHS: Compliant | 0 |
|
$2.6500 / $4.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $3.3100 | Buy Now |