Part Details for 19426-0001 by Molex
Overview of 19426-0001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 19426-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J5268
|
Newark | Weathertght Maleboot 16-12 Awg Rnd Cbl |Molex 19426-0001 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8100 / $11.1000 | Buy Now |
DISTI #
538-19426-0001
|
Mouser Electronics | Heavy Duty Power Connectors WEATHERTGHT MALEBOOT OT 16-12 AWG RND CBL RoHS: Compliant | 2 |
|
$7.0500 / $9.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$7.1800 / $9.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$7.1800 / $9.9800 | Buy Now |
DISTI #
10155754
|
TestEquity LLC | Molex 19426-0001 Weather Tight Male Boot for Self-Contained Power Connectors, Round Stranded Cable, 12-14 AWG | 8 |
|
$7.1700 | Buy Now |
Part Details for 19426-0001
19426-0001 CAD Models
19426-0001 Part Data Attributes
|
19426-0001
Molex
Buy Now
|
Compare Parts:
19426-0001
Molex
|
Samacsys Manufacturer | Molex |