Part Details for 1942810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1942810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1942810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7066
|
Newark | Sc 3.81/18/90F 3.2Sn Bk Bx |Weidmuller 1942810000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $7.8000 | Buy Now |
DISTI #
1942810000-ND
|
DigiKey | TERM BLOCK HDR 18POS 3.81MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1400 | Buy Now |
DISTI #
1942810000
|
Avnet Americas | Connector Wire to Board Male Header 18 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1942810000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1942810000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/18/90F 3.2SN BK BX | 0 |
|
$4.1900 / $7.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8400 / $5.0400 | Buy Now |
DISTI #
1942810000
|
Avnet Americas | Connector Wire to Board Male Header 18 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1942810000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
1942810000
|
Avnet Americas | Connector Wire to Board Male Header 18 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1942810000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ |