Part Details for 1942840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1942840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1942840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7069
|
Newark | Sc 3.81/02/180G 3.2Sn Or Bx |Weidmuller 1942840000 Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 / $0.7290 | Buy Now |
DISTI #
1942840000-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.81MM Min Qty: 198 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6629 | Buy Now |
DISTI #
1942840000
|
Avnet Americas | SC 3.81/02/180G 3.2SN OR BX (Alt: 1942840000) RoHS: Compliant Min Qty: 198 Package Multiple: 198 | 0 |
|
RFQ | |
DISTI #
470-1942840000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/02/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$0.3910 / $0.8500 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$0.3879 / $0.4959 | Buy Now |